0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT 1000 12V WS :: Eco-friendly plug-in power supply unit, 12 V, 1000 mA, white

Item-No.: SNT 1000 12V WS
Colour:

€10,30




NTS 1000-12V EuP 5.5x2.1 weiß

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 12 W
    • Output
    • 12 VDC
    • Current
    • 1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • White
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
This new compact power supply unit already meets international standards in accordance with ECO-design, CEC and MEPS. The purpose of this standard is to reduce stand-by losses and thus CO² emissions. Energy saving of 90% in stand-by mode compared to conventional power supply units. These power supply units save approx. 30% energy under load.

Manufactured according to EuP directive 2005/32/EC
EuP = Eco-design for energy-using products

• Low weight
• With attached DC plug 5.5 x 2.1 x 10 mm
• With power LED
• Up to 12 watt
• Eco-friendly

Technical data:
Input voltage: 100 - 240 V DC
Output voltage: 12 V DC
Output current: 1000 mA
AC input connector: Euro
Design: stabilised
DC connector: 1x 5.5 x 2.1 x 10 mm
Switching power supply
Short-circuit protection
Protects against overload
Protects against over-current
Cable length: 180 cm
Stand-by power consumption: 0.2 W
Colour: white



Manufacturer : GOOBAY
Factory number : 67954
Package weight : 0.133 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 12 W
    • Output
    • 12 VDC
    • Current
    • 1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • White
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 1 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual