Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSC 12R-090 :: Compact switching power supply, 10W, out 9V

Item-No.: PSC 12R-090
€15,95
Category of goods: 1 = discountable

PSC 12R-090

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 9.9 W
    • Output
    • 9 VDC
    • Current
    • 1.1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 71.7 mm
    • Width
    • 45 mm
    • Height
    • 32.29 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 9 V DC / 1.11 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm

10 Watt Slim-Line connector switching power supply with 2.1mm DC power plug (positive terminal on the inner pin).
Includes EU clip
Input: 100 - 240 V AC
Output: 9V
Current: 1.1A
Connection cable: 1.5m



Manufacturer : PHIHONG
Factory number : PSC12R-090
Package weight : 0.142 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 9.9 W
    • Output
    • 9 VDC
    • Current
    • 1.1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 71.7 mm
    • Width
    • 45 mm
    • Height
    • 32.29 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 9 V DC / 1.11 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual