Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAC 60W-480 :: Compact Switching Power Supply, 60 W, 48 V, 1,25 A

Item-No.: PSAC 60W-480
€49,60
Category of goods: 1 = discountable

PSAC 60W-480

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 48 VDC
    • Current
    • 1.25
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.1 mm
Switching Power Supply Ultra compact Euro Series for devices of wireless communications, peripherals, networking and other mobile equipment.

Features and functionality
  • Desktop switching adaptor
  • Non-vented/Spill-proof Case
  • Low standby current usage
  • Small low profile package
  • Overload, short circuit protection
  • Replaceable input plug adaptor
  • EU CoC V5 tier 2 / EnergyStar DOE VI


Specifications of the power supply:
  • input voltage: 90 - 264 V AC / 47 - 63 Hz
  • power: 60 W
  • Efficiency: DOE VI
  • No load power consumption: <0,15 W
  • Dielectric Withstand: 3000 V AC / 1 min
  • Overcurrent protection: Short circuit protection
  • Overvoltage protection: 120%
  • Output: 48 V DC / 0 - 1,25 A
  • Ripple: 480 mVpp




Manufacturer : PHIHONG
Factory number : PSAC60W-480
Package weight : 0.291 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 48 VDC
    • Current
    • 1.25
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C8 - small device socket (m)
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.1 mm
Datasheet/manual