0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAC 05R-050MB :: Compact switching power supply, 5W, out 5V

Item-No.: PSAC 05R-050MB
€13,80
Category of goods: 1 = discountable

PSAC 05R-050MB

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 5 W
    • Output
    • 5 VDC
    • Current
    • 1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 71.7 mm
    • Width
    • 45 mm
    • Height
    • 29.8 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1 A
    • Output voltage, connection
    • DC plug, mini USB
5 Watt Slim-Line connector switching power supply with MiniUSB connector.
Includes EU clip
Input: 100 - 240 V AC
Output: 5.0V
Current: 1A
Connection cable: 1.5m



Manufacturer : PHIHONG
Package weight : 0.131 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 5 W
    • Output
    • 5 VDC
    • Current
    • 1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 71.7 mm
    • Width
    • 45 mm
    • Height
    • 29.8 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 5 V DC / 1 A
    • Output voltage, connection
    • DC plug, mini USB
Datasheet/manual