Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAC 05R-050L6M :: Plug in switching adaptor 12 W, 5 V, 1 A

Item-No.: PSAC 05R-050L6M
€14,10
Category of goods: 1 = discountable

PSAC 05R-050L6M

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 5 W
    • Output
    • 5 VDC
    • Current
    • 1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 72 mm
    • Width
    • 45 mm
    • Height
    • 30 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB Typ B
Plug in switching adaptor Uni-Input-R-Serie with interchangeable plug for devices of wireless communications, peripherals, networking and other mobile equipment.

Features and functionality
  • teckerschaltnetzteil
  • Double insulated
  • Low standby current usage
  • Small low profile package
  • Overload, short circuit protection
  • Replaceable input plug adaptor
  • EU CoC V5 tier 2 / EnergyStar DOE VI


Specifications of the power supply:
  • Input voltage: 90 - 264 V AC / 47 - 63 Hz
  • Power: 12 W
  • Efficiency: DOE VI
  • no load power: <0,075 W
  • Isolation: 3000 V AC / 1 min
  • Overcurrent protection: Short circuit protection
  • Überspannungsschutz: 120%
  • Output: 5 V DC / 0 -1 A
  • Ripple: 200 mVpp




Manufacturer : PHIHONG
Factory number : PSAC05R-050L6M
Package weight : 0.118 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 5 W
    • Output
    • 5 VDC
    • Current
    • 1
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 72 mm
    • Width
    • 45 mm
    • Height
    • 30 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Micro USB Typ B
Datasheet/manual