Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 60M-180 :: Compact switching power supply, 60W, out 18V

Item-No.: PSAA 60M-180
€44,60
Category of goods: 1 = discountable

PSAA 60M-180

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 18 VDC
    • Current
    • 3.3
    • Switching frequency
    • 70 kHz
    • Efficiency
    • 85 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Output voltage
    • 18 V DC / 3.3 A
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.1 mm

60 Watt Slim-Line table switching power supply with 2.1mm DC power plug (positive terminal on the inner pin).

Input: 100 - 240 V AC
Output: 18V
Current: 3.3A

Compatible mains cable: AK 516 (not included)



Manufacturer : PHIHONG
Package weight : 0.328 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 18 VDC
    • Current
    • 3.3
    • Switching frequency
    • 70 kHz
    • Efficiency
    • 85 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 130 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C6 - clover leaf socket (m)
    • Output voltage
    • 18 V DC / 3.3 A
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.1 mm
Datasheet/manual