Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 30R-120L6 :: Compact switching power supply, 30 W, out 12 V

Item-No.: PSAA 30R-120L6
€35,95
Category of goods: 1 = discountable

PSAA 30R-120L6

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 30 W
    • Output
    • 12 VDC
    • Current
    • 2.5
  • General
    • Type
    • Plug power pack
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 2.5 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm

Uni-Input R-Series plug-in power supply with replaceable plug for wireless communication devices, peripherals, network technology and other mobile equipment.

Features and functions of the series
  • Plug-in switching power supply

  • Double insulation

  • Low standby consumption

  • Compact design

  • Overload and short-circuit proof

  • Replaceable input plug

  • EU CoC V5 tier 2 / EnergyStar DOE VI


Power supply specifications:
  • Input voltage: 90 - 264 V AC/47 - 63 Hz

  • Output: 30 W

  • Efficiency: DOE VI

  • Idle power consumption: <0.1 W

  • Insulation: 3000 V AC/1 min

  • Overcurrent protection: short-circuit protection

  • Overvoltage protection: 120%

  • Output: 12 V DC/0 - 2.5 A




Manufacturer : PHIHONG
Factory number : PSAA30R-120L6
Package weight : 0.231 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 30 W
    • Output
    • 12 VDC
    • Current
    • 2.5
  • General
    • Type
    • Plug power pack
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 12 V DC / 2.5 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual