0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSAA 18U-090 :: Compact switching power supply, 18W, out 9V

Item-No.: PSAA 18U-090
€21,95
Category of goods: 1 = discountable

PSAA 18U-090

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 18 W
    • Output
    • 9 VDC
    • Current
    • 2.0
    • Efficiency
    • 80.3 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 103 mm
    • Width
    • 49 mm
    • Height
    • 33.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 9 V DC / 2 A
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
18 Watt Slim-Line table switching power supply with 2.1mm DC power plug (positive terminal on the inner pin).

Input: 100 - 240 V AC
Output: 9V
Current: 2A

Compatible mains cable: NKSK 200 SW (not included)



Manufacturer : PHIHONG
Package weight : 0.196 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 18 W
    • Output
    • 9 VDC
    • Current
    • 2.0
    • Efficiency
    • 80.3 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 103 mm
    • Width
    • 49 mm
    • Height
    • 33.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 9 V DC / 2 A
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
Datasheet/manual