Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PSA CLIP-KIT :: AC clips for PSA series

Item-No.: PSA CLIP-KIT
€4,45
Category of goods: 1 = discountable

PSA CLIP-KIT

  • Product Description
  • Technical information
  • Interfaces
    • Connection
    • For USA, UK, AU
  • General
    • Type
    • Adapter set
    • Design
    • For USA, UK, AU
    • Colour
    • Black
  • Packaging
    • Packaging
    • Individual packaging

4 AC clips compatible with the PSA series for worldwide use.
Can be used in the following countries: USA, UK and AU.



Manufacturer : PHIHONG
Factory number : PSA-R-CLIPKIT-R
Package weight : 0.065 kg
RoHS : conform
Technical information
  • Interfaces
    • Connection
    • For USA, UK, AU
  • General
    • Type
    • Adapter set
    • Design
    • For USA, UK, AU
    • Colour
    • Black
  • Packaging
    • Packaging
    • Individual packaging
Datasheet/manual