reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GST90A24 :: Desktop power supply 90 W, 24 V / 3,75 A


MW GST90A24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 24 VDC
    • Current
    • 3.75
    • Efficiency
    • 90 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 145 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.5 mm
MeanWell Desktop power supply GST90.

  • Desktop power supply
  • universal AC input / full range
  • Protections: short circuit/over load/over voltage
  • Insulation Class I
  • very low no load power consumption


technical specifications::
  • Input voltage: 90 - 264 V AC / 127 - 370 V DC
  • Output voltage: 24 V DC / 3,75 A
  • Power: 90 W
  • Ripple & Noise: 200 mVp-p
  • Efficiency: 90%
  • Input Inrush Current, Max.: 70 A
  • Operating Temperature: -30 ... +70 °C
  • size: 145 x 60 x 32 mm
  • Weight: 0,45 kg



The appropriate cable: NKSK 200 SW (not supplied)



Manufacturer : MEANWELL
Factory number : GST90A24-P1M
Package weight : 0.426 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 24 VDC
    • Current
    • 3.75
    • Efficiency
    • 90 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 145 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.5 mm
Datasheet/manual