0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GST60A12 :: Desktop power supply, 60 W, 12 V / 5 A

Item-No.: MW GST60A12
€18,65
Category of goods: 1 = discountable

MW GST60A12

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 12 VDC
    • Current
    • 5
    • Efficiency
    • 89.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 125 mm
    • Width
    • 50 mm
    • Height
    • 31.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 V DC / 5 A
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
MeanWell Desktop power supply GST60.

  • Desktop power supply
  • universal AC input / full range
  • Protections: short circuit/over load/over voltage
  • Insulation Class I
  • very low no load power consumption


technical specifications::
  • Input voltage: 90 - 264 V AC / 135 - 370 V DC
  • Output voltage: 12 V DC / 5 A
  • Power: 60 W
  • Ripple & Noise: 150 mVp-p
  • Efficiency: 89,5%
  • Input Inrush Current, Max.: 65 A
  • Operating Temperature: -30 ... +70 °C
  • size: 125 x 50 x 31,5 mm
  • Weight: 0,305 kg



The appropriate cable: NKSK 200 SW (not supplied)



Manufacturer : MEANWELL
Factory number : GST60A12-P1J
Package weight : 0.296 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 12 VDC
    • Current
    • 5
    • Efficiency
    • 89.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 125 mm
    • Width
    • 50 mm
    • Height
    • 31.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 12 V DC / 5 A
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
Datasheet/manual