0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GST40A05 :: Desktop power supply, 25 W, 5 V / 5 A

Item-No.: MW GST40A05
€16,65
Category of goods: 1 = discountable

MW GST40A05

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 25 W
    • Output
    • 5 VDC
    • Current
    • 5
    • Efficiency
    • 84.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 125 mm
    • Width
    • 50 mm
    • Height
    • 31.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
MeanWell Desktop power supply GST40.

  • Desktop power supply
  • universal AC input / full range
  • Protections: short circuit/over load/over voltage
  • Insulation Class I
  • very low no load power consumption


technical specifications::
  • Input voltage: 90 - 264 V AC / 127 - 370 V DC
  • Output voltage: 5 V DC / 5 A
  • Power: 25 W
  • Ripple & Noise: 150 mVp-p
  • Efficiency: 84,5%
  • Input Inrush Current, Max.: 65 A
  • Operating Temperature: -30 ... +70 °C
  • size: 125 x 50 x 31,5 mm
  • Weight: 0,28 kg



The appropriate cable: NKSK 200 SW (not supplied)



Manufacturer : MEANWELL
Factory number : GST40A05-P1J
Package weight : 0.278 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 25 W
    • Output
    • 5 VDC
    • Current
    • 5
    • Efficiency
    • 84.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 125 mm
    • Width
    • 50 mm
    • Height
    • 31.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • DC power plug diameter 5.5/2.1 mm
Datasheet/manual