Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GST280A24 :: Desktop power supply 280,08 W, 24 V / 11,67 A

Item-No.: MW GST280A24
€96,25
Category of goods: 1 = discountable

MW GST280A24

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 280 W
    • Output
    • 24 VDC
    • Current
    • 11.67
    • Efficiency
    • 93 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 220 mm
    • Width
    • 95 mm
    • Height
    • 46 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 85 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • Molex 6-pin
MeanWell Desktop power supply GST280.

  • Desktop power supply
  • universal AC input / full range
  • Protections: short circuit/over load/over voltage
  • Insulation Class I
  • very low no load power consumption


technical specifications::
  • Input voltage: 85 - 264 V AC / 120 - 370 V DC
  • Output voltage: 24 V DC / 11,67 A
  • Power: 280,08 W
  • Ripple & Noise: 280 mVp-p
  • Efficiency: 93%
  • Input Inrush Current, Max.: 120 A
  • Operating Temperature: -30 ... +70 °C
  • size: 220 x 95 x 46 mm
  • Weight: 1,25 kg



The appropriate cable: NKSK 200 SW (not supplied)



Manufacturer : MEANWELL
Factory number : GST280A24-C6P
Package weight : 1.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 280 W
    • Output
    • 24 VDC
    • Current
    • 11.67
    • Efficiency
    • 93 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 220 mm
    • Width
    • 95 mm
    • Height
    • 46 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 85 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage, connection
    • Molex 6-pin
Datasheet/manual