Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GST18E05 :: Plug-in power supply 15W, 5 V / 3 A


MW GST18E05

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 15 W
    • Output
    • 5 VDC
    • Current
    • 3
    • Efficiency
    • 81 %
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 79 mm
    • Width
    • 54 mm
    • Height
    • 33 mm
  • Power supply
    • Mains voltage input
    • 85 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
MeanWell Plug-in switching power supply GST18E.

  • Plug-in switching power supply with europlug
  • universal AC input / full range
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Insulation Class II
  • very low no load power consumption
  • Energy efficiency level VI (DOE)


technical specifications::
  • Input voltage: 85 - 264 V AC / 47 - 63 Hz
  • Output voltage: 5 V DC / 3,0 A
  • Power: 15 W
  • Ripple & Noise: 80 mVp-p
  • Efficiency: 81%
  • Input Inrush Current, Max.: 65 A
  • Operating Temperature: -30 ... +70 °C
  • size: 79 x 54 x 33 mm
  • Weight: 0,203 kg






Manufacturer : MEANWELL
Factory number : GST18E05-P1J
Package weight : 0.204 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 15 W
    • Output
    • 5 VDC
    • Current
    • 3
    • Efficiency
    • 81 %
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 79 mm
    • Width
    • 54 mm
    • Height
    • 33 mm
  • Power supply
    • Mains voltage input
    • 85 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual