Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GS90A24 :: desktop power supply, 90W 24V/3,75A

Item-No.: MW GS90A24
€32,30
Category of goods: 1 = discountable

MW GS90A24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 24 VDC
    • Current
    • 3.75
    • Efficiency
    • 89.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 145 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 24 V DC / 3.75 A
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.5 mm
90W AC-DC Single Output Desktop

Technical data:
Output voltage: 24 V DC
Output current: 3,75 A
Power: 90 W
Ripple & Noise: 180 mVp-p
Input voltage: 90 - 264VAC / 135 - 370VDC
Efficiency: 89,5%
Inrush current, max.: 65A / 230VAC
Working temp.: -30 … +60 °C
Dimension: 145 x 60 x 32 mm
weight: 0,45 kg



Manufacturer : MEANWELL
Factory number : GS90A24-P1M
Package weight : 0.427 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 90 W
    • Output
    • 24 VDC
    • Current
    • 3.75
    • Efficiency
    • 89.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 145 mm
    • Width
    • 60 mm
    • Height
    • 32 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 24 V DC / 3.75 A
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.5 mm
Datasheet/manual