Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GS60A18 :: Desktop power supply, 60 W 18 V/3.33 A

Item-No.: MW GS60A18
€19,60
Category of goods: 1 = discountable

MW GS60A18

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 18 VDC
    • Current
    • 3.33
    • Efficiency
    • 88.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 125 mm
    • Width
    • 50 mm
    • Height
    • 31.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 18 V DC / 3.33 A
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.1 mm

MeanWell desktop power supply from the GS60 series.

• Desktop power supply
• Universal input
• Protected against short circuit, overload, excess voltage
• Insulation class I
• Low idle power

Technical data:
Output voltage: 18 V DC
Output current: 3.33 A
Output: 60 W
Ripple: 150 mVp-p
Input voltage: 90 - 264 V AC/135 - 370 V DC
Efficiency: 88.5%
Inrush current, max.: 65A/230 VAC
Operating temperature: -30 - +60°C
Size: 125 x 50 x 31.5 mm
Weight: 0.3 kg



Manufacturer : MEANWELL
Factory number : GS60A18-P1J
Package weight : 0.304 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
  • Electrical values
    • Performance
    • 60 W
    • Output
    • 18 VDC
    • Current
    • 3.33
    • Efficiency
    • 88.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 125 mm
    • Width
    • 50 mm
    • Height
    • 31.5 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 18 V DC / 3.33 A
    • Output voltage, connection
    • Hohlstecker, Ø 5.5 / 2.1 mm
Datasheet/manual