Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW GS220A48 :: Desktop power supply, 220 W 48 V/4.6 A

Item-No.: MW GS220A48
€80,90
Category of goods: 1 = discountable

MW GS220A48

  • Product Description
  • Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 220 W
    • Output
    • 48 VDC
    • Current
    • 4.6
    • Efficiency
    • 94.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 210 mm
    • Width
    • 85 mm
    • Height
    • 46 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 48 V DC / 4.6 A
    • Output voltage, connection
    • DIN 4-Pin

MeanWell desktop power supply from the GS120 series.

• Desktop power supply
• Universal input
• Protected against short circuit, overload, excess voltage
• Insulation class I
• Low idle power

Technical data:
Output voltage: 48 V DC
Output current: 4.6 A
Output: 221 W
Ripple: 240 mVp-p
Input voltage: 90 - 264 V AC/127 - 370 V DC
Efficiency: 94.5%
Inrush current, max.: 120A/230 VAC
Operating temperature: -30 - +60°C
Size: 210 x 85 x 46 mm
Weight: 1.1 kg



Manufacturer : MEANWELL
Factory number : GS220A48-R7B
Package weight : 1.123 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desktop power supply
  • Electrical values
    • Performance
    • 220 W
    • Output
    • 48 VDC
    • Current
    • 4.6
    • Efficiency
    • 94.5 %
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Measures
    • Length
    • 210 mm
    • Width
    • 85 mm
    • Height
    • 46 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)
    • Output voltage
    • 48 V DC / 4.6 A
    • Output voltage, connection
    • DIN 4-Pin
Datasheet/manual