Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HNP 24-120L6 :: Plug in switching adaptor 24 W, 12 V, 2,0 A

Item-No.: HNP 24-120L6
€13,80
Category of goods: 1 = discountable

HNP 24-120L6

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 24 W
    • Output
    • 12 VDC
    • Current
    • 2
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 69 mm
    • Width
    • 41 mm
    • Height
    • 65 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
HNP24-L6 Plug in switching adaptor-Series of devices of wireless communications, peripherals, networking, single-board computer and other mobile equipment.

Features and functionality
  • Plug in switching adaptor
  • Double insulated
  • Lowest standby power consumption
  • Small low profile package
  • Überlast- und kurzschlußfest
  • EU CoC V5 tier 2 / EnergyStar DOE VI


Specifications of the power supply:
  • Input voltage: 90 - 264 V AC / 47 - 63 Hz
  • Power: 24 W
  • Efficiency: DOE VI
  • No load power consumption: <0,075 W
  • Dielectric Withstand: 3000 V AC / 1 min
  • Overcurrent protection: Short circuit protection
  • Overvoltage protection: 120%
  • Output: 12 V DC / 0 - 2,0 A
  • Ripple: 100 mVpp




Manufacturer : HN-ELECTRONIC
Factory number : HNP24-120L6
Package weight : 0.121 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 24 W
    • Output
    • 12 VDC
    • Current
    • 2
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 69 mm
    • Width
    • 41 mm
    • Height
    • 65 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual