Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GST36E24-P1J :: Plug-in power supply 24 V, 1.5 A


GST36E24-P1J

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 36 W
    • Output
    • 24 VDC
    • Current
    • 1.5
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 79 mm
    • Width
    • 54 mm
    • Height
    • 33 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 24 V DC / 1.5 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm

Mean Well plug-in switching power supply, GST36E series

  • Output voltage: 24 V DC

  • Overload protection via switch-off (hiccup) feature, auto recovery

  • Protection against short circuit, overload, overvoltage

  • Insulation class II

  • Low idle power consumption

  • Energy efficiency Level VI (DOE)

  • Output current: max. 1.5 A

  • Output: 36 W

  • Residual ripple: 180 mVpp

  • Efficiency: 88.5%

  • Plug-in power supply with Euro plug

  • Universal input

  • Input voltage range: 90 - 264 V AC (47 - 63 Hz)/127 - 370 V DC

  • Output plug: 2.1 x 5.5 mm




Manufacturer : MEANWELL
Factory number : GST36E24-P1J
Package weight : 0.221 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 36 W
    • Output
    • 24 VDC
    • Current
    • 1.5
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 79 mm
    • Width
    • 54 mm
    • Height
    • 33 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 24 V DC / 1.5 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual