Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS15E-6P1J :: Single output power supply 24 V, 0.62 A


GS15E-6P1J

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 15 W
    • Output
    • 24 VDC
    • Current
    • 0.62
    • Efficiency
    • 83 %
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 71.5 mm
    • Width
    • 34 mm
    • Height
    • 50 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 24 V DC / 0.62 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
MeanWell power supply, GS15E series

  • output voltage: 24 V DC
  • output current: max. 0.62 A
  • power: 15 W
  • ripple&noise: 150 mVpp
  • efficiency: 83%
  • Universal AC input / Full range
  • No load power consumption <0.3W
  • ErP step2 compliant
  • Meet EISA 2007 (Energy Independence and Security Act)
  • 2 pole EURO plug
  • Class power (without earth pin)
  • Protections: Short circuit / Overload / Over voltage
  • Pass LPS
  • Fully enclosed plastic case
  • Approvals: TUV / CB / FCC / CE



Manufacturer : MEANWELL
Factory number : GS15E-6P1J
Package weight : 0.181 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 15 W
    • Output
    • 24 VDC
    • Current
    • 0.62
    • Efficiency
    • 83 %
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 71.5 mm
    • Width
    • 34 mm
    • Height
    • 50 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 24 V DC / 0.62 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual