Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GS06E-2P1J :: Single output power supply 9 V, 0.66 A


GS06E-2P1J

  • Product Description
  • Technical information
  • Electrical values
    • Performance
    • 6 W
    • Output
    • 9 VDC
    • Current
    • 0.66
    • Efficiency
    • 75 %
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 66 mm
    • Width
    • 32 mm
    • Height
    • 42.5 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 9 V DC / 0.66 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
MeanWell power supply, GS06E series

output voltage: 9 V DC
output current: max. 0.66 A
power: 6 W
ripple&noise: 80 mVpp
efficiency: 75%
Universal AC input / Full range
No load power consumption <0.3W
ErP step2 compliant
Meet EISA 2007 (Energy Independence and Security Act)
2 pole EURO plug
Class power (without earth pin)
Protections: Short circuit / Overload / Over voltage
Pass LPS
Fully enclosed plastic case
Approvals: TUV / CB / FCC / CE



Manufacturer : MEANWELL
Factory number : GS06E-2P1J
Package weight : 0.114 kg
RoHS : conform
Technical information
  • Electrical values
    • Performance
    • 6 W
    • Output
    • 9 VDC
    • Current
    • 0.66
    • Efficiency
    • 75 %
  • General
    • Type
    • Plug power pack
    • Technology
    • EuP-compliant
    • Design
    • Stabilised
    • Colour
    • Black
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 66 mm
    • Width
    • 32 mm
    • Height
    • 42.5 mm
  • Power supply
    • Mains voltage input
    • 90 - 264 V AC
    • Mains frequency
    • 47 - 63 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 9 V DC / 0.66 A
    • Output voltage, connection
    • Power plug: Ø 5.5 mm/2.1 mm
Datasheet/manual