Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT MW-SP500-48 :: Switching power supply, closed, 48 V / 10 A / 500 W


SNT MW-SP500-48

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 480 W
    • Voltage
    • 48 V
    • Current
    • 10
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 84 - 87 %
    • Making current
    • 36 A
    • Ripple
    • 300 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 170 mm
    • Width
    • 120 mm
    • Height
    • 93 mm

Closed design with fan
Built-in interference suppression filter
Built-in PFC circuit, power factor > 0.95

Input voltage: 88–264 V DC/124–240 V DC
Inrush load: 36 A (230 V AC)
Output: 48 V/10 A
Ripple: 300 mV
Efficiency: 84–87%
(L x H x D): 170 x 120 x 93 mm



Manufacturer : MEANWELL
Factory number : SP-500-48
Package weight : 1.797 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 480 W
    • Voltage
    • 48 V
    • Current
    • 10
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 84 - 87 %
    • Making current
    • 36 A
    • Ripple
    • 300 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 170 mm
    • Width
    • 120 mm
    • Height
    • 93 mm