Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SNT HRPG 150 24 :: Switching power supply, closed 156 W, PFC 24 V/6.5 A

Item-No.: SNT HRPG 150 24
€52,40
Category of goods: 1 = discountable

SNT HRPG 150 24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 156 W
    • Voltage
    • 24 V
    • Current
    • 6.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 87 %
    • Making current
    • 65 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 38 mm

MeanWell switching power supply 156 W, PFC 24 V/6.5 A

• Closed design (case), screw terminals
• Universal input
• Over-voltage protection: 300 V AC/5 s
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low profile
• Sensor connection for correct voltage on load
• Switching the output voltage on and off via remote signal
• Low idle power < 0.5 W
• Internal auxiliary voltage, standby 5 V/0.1 A

Technical data:
• Input voltage range: 85–264 V AC (47–63 Hz)/120–370 V DC
• Inrush current, max.: 65 A
• Leakage current: max.: 1 mA
• Overload protection: 105 - 135%
• Insulation voltage
- I/P-O/P: 3000 V AC
- I/P-FG: 1500 V AC
- O/P-FG: 500 V AC
• Operating temperature range: -30 - +70°C
• Weight: 630 g



Manufacturer : MEANWELL
Factory number : HRPG-150-24
Package weight : 0.617 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 156 W
    • Voltage
    • 24 V
    • Current
    • 6.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 87 %
    • Making current
    • 65 A
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 159 mm
    • Width
    • 97 mm
    • Height
    • 38 mm
Datasheet/manual