0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SPV-300-12 :: programmable power supply 12 V, 25 A


MW SPV-300-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 300 W
    • Voltage
    • 12 V
    • Current
    • 25
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 83.5 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 135 mm
    • Height
    • 50 mm
  • Power supply
    • Power supply, on device
    • Terminals
MeanWell power supply programmable output, SPV-300-series

  • Output voltage: 12 V
  • Output current: max. 25 A
  • Power: 300 W
  • Ripple & noise: 150 mVpp
  • Efficiency: 83.5%
  • Universal AC input / full range
  • Built-in active PFC function, PF > 0.94
  • Protections: short circuit, overload, over voltage, over temperature
  • Cooling by free air convection
  • Output voltage programmable from 20...110% by 1-5.5 VDC external control signal
  • Built-in remote ON-OFF control
  • Fixed switching frequency at 100 KHz



Manufacturer : MEANWELL
Factory number : SPV-300-12
Package weight : 1.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 300 W
    • Voltage
    • 12 V
    • Current
    • 25
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 83.5 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 135 mm
    • Height
    • 50 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual