Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SPV-150-24 :: programmable power supply 24 V, 6.25 A


MW SPV-150-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 150 W
    • Voltage
    • 24 V
    • Current
    • 6.25
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 135 mm
    • Height
    • 50 mm
  • Power supply
    • Power supply, on device
    • Terminals
MeanWell power supply programmable output, SPV-150-series

  • Output voltage: 24 V

  • Output current: max. 6.25 A

  • Power: 150 W

  • Ripple & noise: 150 mVpp

  • Efficiency: 83%

  • Universal AC input / full range

  • Built-in active PFC function, PF > 0.94

  • Protections: short circuit, overload, over voltage, over temperature

  • Cooling by free air convection

  • Output voltage programmable from 20...110% by 1-5.5 VDC external control signal

  • Built-in remote ON-OFF control

  • Fixed switching frequency at 100 KHz



Manufacturer : MEANWELL
Factory number : SPV-150-24
Package weight : 1.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 150 W
    • Voltage
    • 24 V
    • Current
    • 6.25
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 83 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 135 mm
    • Height
    • 50 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual