Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW SP-240-15 :: Switching power supply, PFC, 75 W, 15 V/16 A

Item-No.: MW SP-240-15
€55,55
Category of goods: 1 = discountable

MW SP-240-15

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 240 W
    • Voltage
    • 15 V
    • Current
    • 16
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 86 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 190 mm
    • Width
    • 93 mm
    • Height
    • 50 mm

MeanWell industrial switching power supplies from the SP-240 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.

• Closed design (case) with fan, screw terminals
• Universal input
• Overload protection via current limiting, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit

Technical data:
Output voltage: 15 V
Output current: 20 A
Output: 240 W
Ripple: 150 mVpp
Input voltage: 88 ~ 264 V AC/124 ~ 370 V DC
Efficiency: 86%
Max. inrush current: 25 A/115 V AC / 40 A/230 V AC
Operating temperature: -40 - +85°C
Size: 190 x 93 x 50 mm
Weight: 0.8 kg



Manufacturer : MEANWELL
Factory number : SP-240-15
Package weight : 0.772 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 240 W
    • Voltage
    • 15 V
    • Current
    • 16
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 86 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 190 mm
    • Width
    • 93 mm
    • Height
    • 50 mm
Datasheet/manual