Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RSP-200-24 :: Switching power supply, PFC, 202 W, 24 V/8.4 A

Item-No.: MW RSP-200-24
€43,65
Category of goods: 1 = discountable

MW RSP-200-24

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 201 W
    • Voltage
    • 24 V
    • Current
    • 8.4
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 89.5 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 115 mm
    • Height
    • 30 mm

MeanWell industrial switching power supplies from the RSP-200 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.

• Closed design (case), screw connections
• Universal input
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low profile
• Switch the output voltage on and off via remote signal

Technical data:
Output voltage: 24 V DC
Output voltage range: 20 - 26.4 V
Output current: 8.4 A
Output: 202 W
Ripple: 150 mVpp
Input voltage: 88 - 264 V AC/124 - 370 V DC
Efficiency: 89.5%
Max. inrush current: 20 A/115 V AC / 40 A/230 V AC
Operating temperature: -40 - +85°C
Size: 215 x 115 x 30 mm
Weight: 0.72 kg



Manufacturer : MEANWELL
Factory number : RSP-200-24
Package weight : 0.767 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 201 W
    • Voltage
    • 24 V
    • Current
    • 8.4
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 89.5 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 115 mm
    • Height
    • 30 mm
Datasheet/manual