Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RSP-200-12 :: power supply, PFC, 200W, 12V/16,7A

Item-No.: MW RSP-200-12
€43,65
Category of goods: 1 = discountable

MW RSP-200-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 200 W
    • Voltage
    • 12 V
    • Current
    • 16.7
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 115 mm
    • Height
    • 30 mm
Features:
• Universal AC input / Full range
• Built-in active PFC function, PF>0.95
• High efficiency up to 90%
• Protections: Short circuit / Overload / Over voltage / Over temperature
• Cooling by free air convection
• 1U low profile 30mm
• Optional conformal coating models
• LED indicator for power on

Technical data:
Output voltage: 12 V DC
Output voltage-range: 10 - 13,2 V
Output current: 16,7 A
Power: 200 W
Ripple & Noise: 150 mVp-p
Input voltage: 88 - 264VAC / 124 - 370VDC
Efficiency: 89%
Inrush current, max.: 20A/115VAC / 40A/230VAC
Working temp.: -40 … +85 °C
Dimension: 215 x 115 x 30 mm
weight: 0,72 kg



Manufacturer : MEANWELL
Factory number : RSP-200-12
Package weight : 0.766 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 200 W
    • Voltage
    • 12 V
    • Current
    • 16.7
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 124 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 40 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 215 mm
    • Width
    • 115 mm
    • Height
    • 30 mm
Datasheet/manual