Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW RSP-150-3.3 :: switching power supply, PFC, 99 W, 3,3 V / 30 A


SNT case 99W 3,3V/30A

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 99 W
    • Voltage
    • 3.3 V
    • Current
    • 30
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 81.5 %
    • Making current
    • 40 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 199 mm
    • Width
    • 99 mm
    • Height
    • 30 mm
  • Enclosed case, screw terminals
  • Universal input
  • Overload protection, current limiting, auto recovery
  • Protections: short circuit/over load/over voltage
  • Built-in active PFC function
  • Low profile
  • Built-in remote On/Off control


  • output voltage: 3,3 V DC
  • output current: 30,0 A
  • power: 99 W
  • Ripple&Noise: 100 mVpp
  • efficiency: 81,5%
  • dimensions: 199 x 99 x 30 mm / 600 g



Manufacturer : MEANWELL
Factory number : RSP-150-3.3
Package weight : 0.573 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 99 W
    • Voltage
    • 3.3 V
    • Current
    • 30
    • Input voltage
    • 88 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 81.5 %
    • Making current
    • 40 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 199 mm
    • Width
    • 99 mm
    • Height
    • 30 mm
Datasheet/manual