Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HRP-450-15 :: Switching power supply, PFC, 450 W, 15 V/30 A

Item-No.: MW HRP-450-15
€120,65
Category of goods: 1 = discountable

MW HRP-450-15

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 450 W
    • Voltage
    • 15 V
    • Current
    • 30
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 70 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 218 mm
    • Width
    • 105 mm
    • Height
    • 41 mm

MeanWell industrial switching power supply from the new HRP-450 series.
The closed design and the short circuit and overvoltage protection are the properties that make the industrial MeanWell switching power supplies stand out.
For controlling a clean voltage, the MeanWell switching power supplies have a sensor connection, to which an optional voltage sensor can be connected.

• Closed design (case), screw connections
• Universal input
• Over-voltage protection 300 V AC/5 s
• Overload protection via current limit, auto recovery
• Protected against short circuit, overload, excess voltage
• Integrated PFC switching circuit
• Low height
• Sensor connection for correct voltage at the load

Technical data:
Output voltage: 15 V DC
Output voltage range: 13.5 - 18 V
Output current: 30 A
Output: 450 W
Ripple: 150 mVp-p
Input voltage: 85 ~ 264 V AC/120 ~ 370 V DC
Efficiency: 89%
Inrush current, max.: 35 A/115 V AC/70 A/230 V AC
Operating temperature: -40 - +85°C
Size: 218 x 105 x 41 mm
Weight: 1.19 kg



Manufacturer : MEANWELL
Factory number : HRP-450-15
Package weight : 1.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 450 W
    • Voltage
    • 15 V
    • Current
    • 30
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 370 VDC
    • Efficiency
    • 89 %
    • Making current
    • 70 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 218 mm
    • Width
    • 105 mm
    • Height
    • 41 mm
Datasheet/manual