Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW HEP-600-12 :: Switching Power Supplies, Alu, 480 W, 12 VDC, 40 A


MW HEP-600-12

  • Product Description
  • Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 480 W
    • Voltage
    • 12 V
    • Current
    • 40
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 127 - 373 VDC
    • Efficiency
    • 93 %
    • Making current
    • 70 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 480.5 mm
    • Width
    • 280 mm
    • Height
    • 144 mm
  • Power supply
    • Power supply, on device
    • Terminals
Features
  • Universal input

  • Aluminium enclosure, screw terminals

  • Overload protection, current limiting, auto recovery

  • Protections: short circuit/over load/over voltage

  • Built-in active PFC function

  • Built-in remote On/Off control

  • Low no load power consumption
  • <0,75W
  • Built-in auxiliary power, stand-by 5V/0,5A

  • EN61000-3-2, Class A, EN55022, EN60950-1


Technical Data:
output voltage: 12 VDC
output current: 40 A
power: 480 W
ripple noise: 150 mVp-p
input voltage: 90 - 264 VAC / 127 - 373 VDC
frequency range: 47 - 63 Hz
efficiency: 93 %
inrush current: max. 70 A bei 230 VAC
working temp.: -40 ... +70°C
dimension (LxBxH): 280 x 144 x 480,5 mm
weight: 3,9 kg



Manufacturer : MEANWELL
Factory number : HEP-600-12
Package weight : 3.898 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 480 W
    • Voltage
    • 12 V
    • Current
    • 40
    • Input voltage
    • 90 - 264 VAC
    • Input voltage
    • 127 - 373 VDC
    • Efficiency
    • 93 %
    • Making current
    • 70 A
    • Ripple
    • 150 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 480.5 mm
    • Width
    • 280 mm
    • Height
    • 144 mm
  • Power supply
    • Power supply, on device
    • Terminals
Datasheet/manual