Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LNS 1020 :: Stabilised professional power supply unit, 13.8 V, 20 - 22 A


LNS 1020

  • Product Description
  • Technical information
  • Electrical values
    • Constant load
    • 20-22 A
    • Output
    • 13,8 VDC
    • Operating voltage
    • 230 V
  • General
    • Type
    • Switching power supply
    • Technology
    • Stabilised
    • Design
    • Stabilised
  • Measures
    • Length
    • 200 mm
    • Width
    • 160 mm
    • Height
    • 100 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Stabilised professional power supply unit
20 - 22 amps

• With power indicator
• Power supply: 220 V AC/50 Hz
• Output voltage: 13.8 V

• Dimensions: 200 x 160 x 100 mm



Manufacturer : GOOBAY
Factory number : 20367
Package weight : 3.08 kg
RoHS : conform
Technical information
  • Electrical values
    • Constant load
    • 20-22 A
    • Output
    • 13,8 VDC
    • Operating voltage
    • 230 V
  • General
    • Type
    • Switching power supply
    • Technology
    • Stabilised
    • Design
    • Stabilised
  • Measures
    • Length
    • 200 mm
    • Width
    • 160 mm
    • Height
    • 100 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 220 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual