Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SSK 4 RT :: Earthed socket block, 4 gang, red

Item-No.: SSK 4 RT
€8,35
Category of goods: 1 = discountable

SSK 4 RT

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Red
  • Measures
    • Cable length
    • 0 m
  • Implementation
    • Protection class
    • IP44

4-gang earthed socket block, red, with 4 hinged covers, anti-kink sleeve, splash resistant to IP44, without cable, screwable



Package weight : 0.215 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Red
  • Measures
    • Cable length
    • 0 m
  • Implementation
    • Protection class
    • IP44
Datasheet/manual