0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVERSAL 9 :: Robust Channel multi-socket-outlet

Item-No.: PVERSAL 9
€46,80
Category of goods: 1 = discountable

PVERSAL 9

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 9-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.4 m
    • Length
    • 872 mm
16A; 250V~; max. 3.600 W; IP 20
with shutter
switch, 2-pole, illuminated
connecting cable H05VV-F3G1,5mm², 1,4m



Manufacturer : KOPP
Factory number : 227020018
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 9-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.4 m
    • Length
    • 872 mm
Datasheet/manual