Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVERSAL 7 :: Premium socket outlet 7-way

Item-No.: PVERSAL 7
Technology:

€40,50
Category of goods: 1 = discountable

PVERSAL 7

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 7-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.4
  • Implementation
    • Cable cross-section
    • 1.5 mm²

POWERversal high-quality 7-way socket outlet in craftsman quality.

• 2 pole on/off toggle switch illuminated red
• 90° rotated earthed sockets (good for right angle plugs) with
• 65mm socket distance (no problems with timers, plug power supplies etc.)
• All sockets have a child safety device
• Robust, impact-resistant and break-proof; IP20, suitable for craftsmen
• Sturdy 4-point mounting
• Housing screwed, cable easy to replace
• 1.4 m cable: H05 VV-F3G1.5 mm²
• Tech. Specifications: 250V~ / 16A, max. 3,600 W



Manufacturer : KOPP
Factory number : 226820011
Package weight : 1.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 7-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.4
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual