Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PVERSAL 5 KD :: Premium socket outlet 5-way hinged lid

Item-No.: PVERSAL 5 KD
€44,95
Category of goods: 1 = discountable

PVERSAL 5 KD

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 5-fold
    • Design
    • With hinged lids
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.4
  • Implementation
    • Cable cross-section
    • 1.5 mm²

POWERversal high-quality 5-way socket outlet in craftsman quality.
• The 5 sockets have a hinged lid for protection against dirt and moisture.

Characteristics:
• 2 pole on/off toggle switch illuminated red
• 90° rotated earthed sockets (good for right angle plugs) with
• 65mm socket distance (no problems with timers, plug power supplies etc.)
• All sockets have a child safety device
• Robust, impact-resistant and break-proof; IP20, suitable for craftsmen
• Sturdy 4-point mounting
• Housing screwed, cable easy to replace
• 1.4 m cable: H05 VV-F3G1.5 mm²
• Tech. Specifications: 250V~ / 16A, max. 3,600 W



Manufacturer : KOPP
Factory number : 227320017
Package weight : 0.992 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 5-fold
    • Design
    • With hinged lids
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Interfaces
    • Connection
    • 1.4
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual