Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL2 10-FACH SW :: 10-gang socket outlet, 2 rows, switched

Item-No.: PL2 10-FACH SW
Colour:

€18,60
Category of goods: 1 = discountable

PL2 10-FACH SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 10-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 390 mm
  • Interfaces
    • Connection
    • 2
  • Implementation
    • Cable cross-section
    • 1.5 mm²

The stylish socket outlet with clever features.

• With cable clip for storing excess cable.
• Possible to have cable out on both sides.
• Convenient spacing of outlets.
• Outlets in 90° layout.
• With mounting eyes for wall mounting.
• Outlets with child safety feature
• Illuminated safety switch, double pole on/off

Colour: black



Manufacturer : BRENNENSTUHL
Factory number : 1153300120
Package weight : 0.727 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 10-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 390 mm
  • Interfaces
    • Connection
    • 2
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual