Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL ALU 4-FACH :: 4-gang aluminium socket outlet, Premium Line

Item-No.: PL ALU 4-FACH
€15,20
Category of goods: 1 = discountable

PL ALU 4-FACH

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Black aluminium
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 340 mm

Premium-Alu-Line socket outlet, 4-gang, 1.8 m, H05VV-F 3G1.5

• For connecting EDP/video and audio systems, and devices such as PCs, printers, modems, etc. in industrial, craft and domestic settings.
• Stylish, timeless, robust housing made of aluminium with hard-wearing, matt anodised surfaces.
• Stable and extra robust.
• Excess cable remains in the cable body.
• Earthing contact sockets in 45° layout, also for angled plugs.
• Illuminated safety switch, double pole on/off
• With device for hanging.
• Outlets with child safety feature
• Packaging: with band.
• Cable length: 1.8 m
• Cable designation: H05VV-F 3G1.5
• Length approx.: 34 cm
• Outlets: 4



Manufacturer : BRENNENSTUHL
Factory number : 1391000014
Package weight : 0.711 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Black aluminium
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 340 mm
Datasheet/manual