Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL ALU 4+2-FACH :: 4+2-gang aluminium socket outlet, premium

Item-No.: PL ALU 4+2-FACH
Colour:

€24,70
Category of goods: 1 = discountable

PL ALU 4+2-FACH

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black aluminium
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 490 mm

Premium-Alu-Line, six-gang socket outlet, 3 m, H05VV-F 3G1.5, two permanent, four switchable

• For connecting EDP/video and audio systems, and devices such as PCs, printers, modems, etc. in industrial, craft and domestic settings.
• Stylish, timeless, robust housing made of aluminium with hard-wearing, matt anodised surfaces.
• Special socket layout for network devices.
• Stable and extra robust.
• Earthing contact sockets in 45° layout, also for angled plugs.
• Illuminated safety switch, double pole on/off
• Excess cable remains in the cable body.
• With device for hanging.
• Outlets with child safety feature
• Cable length: 3 m
• Cable designation: H05VV-F 3G1.5
• Length approx.: 49 cm
• Outlets: 2 + 4
• Additional equipment: with 4 switchable power outlets and 2 permanent outlets



Manufacturer : BRENNENSTUHL
Factory number : 1396050072
Package weight : 1.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Black aluminium
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 490 mm
Datasheet/manual