0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 8-FACH SW :: 8-gang socket outlet, black, Premium Line

Item-No.: PL 8-FACH SW
Design:

€18,60
Category of goods: 1 = discountable

PL 8-FACH SW

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 490 mm
Premium Line 8-gang socket outlet from Brennenstuhl

• Robust, attractive compact outlet made of highly impact-resistant special plastic
• Earthing contact sockets in 45° layout, also for angled plugs
• Illuminated safety switch, dual pole on/off
• Practical cable tidy
• Can also be secured to the wall using an attachment device
• With child protection
• Colour: black



Manufacturer : BRENNENSTUHL
Factory number : 1951180100
Package weight : 0.764 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 490 mm
Datasheet/manual