Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 6-FACH GR :: 6-gang socket outlet, light grey, Premium Line

Item-No.: PL 6-FACH GR
€16,80
Category of goods: 1 = discountable

PL 6-FACH GR

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 410 mm
    • Width
    • 90 mm
    • Height
    • 90 mm

Premium Line 6-gang socket outlet from Brennenstuhl

• Robust, attractive compact outlet made of highly impact-resistant special plastic
• Earthing contact sockets in 45° layout, also for angled plugs
• Illuminated safety switch, dual pole on/off
• Practical cable tidy
• Can also be secured to the wall using an attachment device
• With child protection
• Colour: light grey



Manufacturer : BRENNENSTUHL
Factory number : 1955560100
Package weight : 0.653 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • Light grey
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
    • Length
    • 410 mm
    • Width
    • 90 mm
    • Height
    • 90 mm
Datasheet/manual