Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 5-FACH EIN :: 5-gang socket outlet, with individually switchable outlets

Item-No.: PL 5-FACH EIN
Design:

€18,95
Category of goods: 1 = discountable

PL 5-FACH EIN

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m

Premium Line technology socket outlet, 5-gang, black/light grey, 3 m, H05VV-F 3G1.5, individually switchable outlets for network devices

• Robust, attractive compact outlet made of highly impact-resistant special plastic.
• Stylish, slim, timeless, high-quality design.
• Earthing contact sockets in 45° layout, also for angled plugs.
• Illuminated safety switch, double pole on/off
• Practical cable tidy.
• With device for hanging.
• Innovative securing concept.
• Outlets with child safety feature
• Packaging: with band.
• Cable length: 3 m
• Cable designation: H05VV-F 3G1.5
• Length approx.: 57 cm
• Outlets: 5
• Colour: black/light grey
• Additional equipment: individually switchable outlets with special outlet arrangement for network devices



Manufacturer : BRENNENSTUHL
Factory number : 1951550600
Package weight : 0.893 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 3 m
Datasheet/manual