Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 4-FACH WS :: 4-gang socket outlet, white, Premium Line

Item-No.: PL 4-FACH WS
Colour:

€11,40
Category of goods: 1 = discountable

PL 4-FACH WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 4-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 320 mm
  • Interfaces
    • Connection
    • 1.8
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Premium Line 4-gang socket outlet from Brennenstuhl

• Robust, attractive compact outlet made of highly impact-resistant special plastic
• Earthing contact sockets in 45° layout, also for angled plugs
• Illuminated safety switch, dual pole on/off
• Practical cable tidy
• Can also be secured to the wall using an attachment device
• With child protection
• Colour: white



Manufacturer : BRENNENSTUHL
Factory number : 1952240100
Package weight : 0.555 kg
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • 4-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Measures
    • Length
    • 320 mm
  • Interfaces
    • Connection
    • 1.8
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual