Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PL 4-FACH BO :: 4-gang socket outlet, burgundy, Premium Line

Item-No.: PL 4-FACH BO
€12,60
Category of goods: 1 = discountable

PL 4-FACH BO

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Black/Bordeaux
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 320 mm

Premium Line 4-gang socket outlet from Brennenstuhl

• Robust, attractive compact outlet made of highly impact-resistant special plastic
• Earthing contact sockets in 45° layout, also for angled plugs
• Illuminated safety switch, dual pole on/off
• Practical cable tidy
• Can also be secured to the wall using an attachment device
• With child protection
• Colour
Enclosure: black
Inserts: burgundy



Manufacturer : BRENNENSTUHL
Factory number : 1951740100
Package weight : 0.442 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 4-fold
    • Colour
    • Black/Bordeaux
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.8 m
    • Length
    • 320 mm
Datasheet/manual