Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45070 :: Power strip, 3-way, can be switched on and off individually

Item-No.: HEIT 45070
Design:

€10,90
Category of goods: 1 = discountable

HEIT 45070

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • Can be switched individually
  • Measures
    • Cable length
    • 1.5 m

White table socket power strip with 3 sockets.

Can be switched on and off individually

• Suitable for indoor use
• Child safety feature
• Overload protection
• With 1.5-m connection cable and plug
• One on/off switch per earthed socket



Manufacturer : HEITRONIC
Factory number : 45070
Package weight : 0.466 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • White
    • Cable type
    • H05VV310-1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
    • Protection class
    • Can be switched individually
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual