Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 51269 :: Connection box, distributor and timer

Item-No.: GB 51269
€34,20
Category of goods: 1 = discountable

GB 51269

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 6 m

Weatherproof for outdoor use. Outdoor box, 3-way power strip, timer

The set consists of a weatherproof plastic box, 3 x power strip (IP44) and a timer

• Plastic box (IP54)
1 cable access
4 cable outlets
Lockable flip-over cover
2 different wall mounting options

• Power strip (IP44) with 6 metre cable extension and CEE 7/7 safety plug

• Timer analogue:
easy-to-use, analogue timer
Switches your devices on or off up to 96 x per day in 15-minute intervals
Continuous operation possible via switch



Manufacturer : GOOBAY
Factory number : 51269
Package weight : 2.332 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 6 m
Datasheet/manual