0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SOLID 8 :: Super-Solid 8-way socket outlet

Item-No.: EL SOLID 8
Design:

€20,20
Category of goods: 1 = discountable

EL SOLID 8

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.5 m
  • Electrical values
    • Approval
    • TÜV/GS
BRENNENSTUHL Super-Solid 8-way socket outlet

Very robust socket outlet made from highly shatterproof polycarbonate. Cable input opposite the switch, making operation practical. Can be secured to the wall using an attachment device. Rubber feet prevent slippage.

- Eight sockets with child safety feature
- 2.5-m connection cable, H05VV-F3 G1.5
- With integrated 16-A circuit breaker
- Screwed to the enclosure
- Colour: silver



Manufacturer : BRENNENSTUHL
Factory number : 1153340118
Package weight : 0.933 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.5 m
  • Electrical values
    • Approval
    • TÜV/GS
Datasheet/manual