0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL SOLID 5 :: Super-Solid five-way socket outlet

Item-No.: EL SOLID 5
Design:

€16,95
Category of goods: 1 = discountable

EL SOLID 5

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.5 m
  • Electrical values
    • Approval
    • TÜV/GS
BRENNENSTUHL Super-Solid five-way socket outlet

Very robust socket outlet made from highly shatterproof polycarbonate. Cable input opposite the switch, making operation practical. Earthed sockets in 45° layout, also for angled plugs. Can be secured to the wall using an attachment device. Rubber feet prevent slippage.

- Five sockets with child safety feature in convenient 45° layout
- 2.5-m connection cable, H05VV-F3 G1.5
- With integrated 16-A circuit breaker
- Colour: silver



Manufacturer : BRENNENSTUHL
Factory number : 1153340115
Package weight : 0.751 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 5-fold
    • Colour
    • Silver
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 2.5 m
  • Electrical values
    • Approval
    • TÜV/GS
Datasheet/manual