Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 8-FACH MS-WS :: Eight-way socket outlet with switch, white

Item-No.: EL 8-FACH MS-WS
Design:

€7,80
Category of goods: 1 = discountable

EL 8-FACH MS-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m

Socket outlet

Four external earthed outlets
Four Euro outlets
Approx. 1.5-m connection cable H05W-F 3G1.5
With switch
White



Manufacturer : BRENNENSTUHL
Factory number : 1150320
Package weight : 0.392 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
Datasheet/manual