Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EL 6-FACH OS-WS :: ECO socket outlet, without switch, white

Item-No.: EL 6-FACH OS-WS
Colour:

€6,50
Category of goods: 1 = discountable

EL 6-FACH OS-WS

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
    • Length
    • 340 mm
  • Electrical values
    • Approval
    • TÜV/GS

Without switch Colour: white
The standard series in BRENNENSTUHL brand
quality made from highly shatterproof special plastic.
Clear design, various colours.
With approximately 1.5-m connection cable H05VV-F 3G1.5



Manufacturer : BRENNENSTUHL
Factory number : 1159420
Package weight : 0.407 kg
Technical information
  • General
    • Type
    • Power strip
    • Design
    • 6-fold
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Implementation
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Cable length
    • 1.5 m
    • Length
    • 340 mm
  • Electrical values
    • Approval
    • TÜV/GS
Datasheet/manual